
1SS390SMT2R | |
|---|---|
DigiKey Part Number | 846-1SS390SMT2RTR-ND - Tape & Reel (TR) 846-1SS390SMT2RCT-ND - Cut Tape (CT) 846-1SS390SMT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS390SMT2R |
Description | RF DIODE PIN 35V EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 35V 100 mA EMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1.2pF @ 6V, 1MHz | |
Resistance @ If, F | 900mOhm @ 2mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 5,99900 Kč | 59,99 Kč |
| 100 | 3,80370 Kč | 380,37 Kč |
| 500 | 2,84596 Kč | 1 422,98 Kč |
| 1 000 | 2,47106 Kč | 2 471,06 Kč |
| 2 000 | 2,27614 Kč | 4 552,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,63706 Kč | 13 096,48 Kč |
| 16 000 | 1,58928 Kč | 25 428,48 Kč |
| 24 000 | 1,55108 Kč | 37 225,92 Kč |
| 40 000 | 1,49986 Kč | 59 994,40 Kč |
| 56 000 | 1,36616 Kč | 76 504,96 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |











