RF Diode PIN - Single 35V 100 mA SOD-323FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS356VMTE-17

DigiKey Part Number
846-1SS356VMTE-17TR-ND - Tape & Reel (TR)
846-1SS356VMTE-17CT-ND - Cut Tape (CT)
846-1SS356VMTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS356VMTE-17
Description
RF DIODE PIN 35V SOD-323FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 35V 100 mA SOD-323FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
1.2pF @ 6V, 1MHz
Manufacturer
Rohm Semiconductor
Resistance @ If, F
900mOhm @ 2mA, 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Package / Case
SC-90, SOD-323FL
Diode Type
PIN - Single
Supplier Device Package
SOD-323FL
Voltage - Peak Reverse (Max)
35V
Base Product Number
Current - Max
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 848
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
106,54900 Kč65,49 Kč
1004,14190 Kč414,19 Kč
5003,10080 Kč1 550,40 Kč
1 0002,76481 Kč2 764,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,33693 Kč7 010,79 Kč
6 0002,12125 Kč12 727,50 Kč
9 0002,01128 Kč18 101,52 Kč
15 0001,88769 Kč28 315,35 Kč
21 0001,81447 Kč38 103,87 Kč
30 0001,74330 Kč52 299,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč