
STD5N52U | |
|---|---|
DigiKey Part Number | 497-10017-2-ND - Tape & Reel (TR) 497-10017-1-ND - Cut Tape (CT) 497-10017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD5N52U |
Description | MOSFET N-CH 525V 4.4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 525 V 4.4A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD5N52U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 525 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.9 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 529 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 22,59400 Kč | 225,94 Kč |
| 100 | 15,12910 Kč | 1 512,91 Kč |
| 500 | 11,92770 Kč | 5 963,85 Kč |
| 1 000 | 10,89733 Kč | 10 897,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,78238 Kč | 24 455,95 Kč |
| 5 000 | 9,09339 Kč | 45 466,95 Kč |
| 7 500 | 8,78243 Kč | 65 868,22 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

