
AT25PE40-SSHN-T | |
|---|---|
DigiKey Part Number | 1265-1325-2-ND - Tape & Reel (TR) 1265-1325-1-ND - Cut Tape (CT) 1265-1325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25PE40-SSHN-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25PE40-SSHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 2048 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 27,74400 Kč | 277,44 Kč |
| 25 | 26,97760 Kč | 674,44 Kč |
| 50 | 26,38400 Kč | 1 319,20 Kč |
| 100 | 25,78840 Kč | 2 578,84 Kč |
| 250 | 24,99728 Kč | 6 249,32 Kč |
| 500 | 24,40074 Kč | 12 200,37 Kč |
| 1 000 | 23,80734 Kč | 23 807,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 22,63759 Kč | 90 550,36 Kč |
| 8 000 | 22,06532 Kč | 176 522,56 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |











