
M7E-HECTO | |
|---|---|
DigiKey Part Number | 1523-M7E-HECTOTR-ND - Tape & Reel (TR) 1523-M7E-HECTOCT-ND - Cut Tape (CT) 1523-M7E-HECTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M7E-HECTO |
Description | RFID READER R/W 859-930MHZ MOD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Read/Write | |
Frequency | - | |
Interface | - | |
Standards | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 518,72000 Kč | 3 518,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3 518,65170 Kč | 703 730,34 Kč |
| Unit Price without VAT: | 3 518,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 257,65120 Kč |











