
M7E-PICO | |
|---|---|
DigiKey Part Number | 1523-M7E-PICOTR-ND - Tape & Reel (TR) 1523-M7E-PICOCT-ND - Cut Tape (CT) 1523-M7E-PICODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M7E-PICO |
Description | M7E-PICO UHF RFID MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 860MHz ~ 930MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 860MHz ~ 930MHz | |
Interface | UART | |
Standards | EPC, ISO 18000-63 | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 656,25000 Kč | 2 656,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2 656,25645 Kč | 531 251,29 Kč |
| Unit Price without VAT: | 2 656,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 214,06250 Kč |










