
M7E-DEKA | |
|---|---|
DigiKey Part Number | 1523-M7E-DEKATR-ND - Tape & Reel (TR) 1523-M7E-DEKACT-ND - Cut Tape (CT) 1523-M7E-DEKADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M7E-DEKA |
Description | M7E-DEKA-DEVKIT INCLUDES READER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 860MHz ~ 930MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 860MHz ~ 930MHz | |
Interface | UART | |
Standards | ISO 18000-63 | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 320,41000 Kč | 3 320,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3 320,32135 Kč | 664 064,27 Kč |
| Unit Price without VAT: | 3 320,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 017,69610 Kč |








