
24936 | |
|---|---|
DigiKey Part Number | 1568-24936-ND |
Manufacturer | |
Manufacturer Product Number | 24936 |
Description | ThingMagic M7e UHF RAIN RFID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 860MHz ~ 930MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Read Only | |
Frequency | 860MHz ~ 930MHz | |
Interface | - | |
Standards | EPC, ISO 18000-63 | |
Package / Case | 41-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 111,12000 Kč | 5 111,12 Kč |
| Unit Price without VAT: | 5 111,12000 Kč |
|---|---|
| Unit Price with VAT: | 6 184,45520 Kč |




