
M7E-TERA | |
|---|---|
DigiKey Part Number | 1523-M7E-TERA-ND |
Manufacturer | |
Manufacturer Product Number | M7E-TERA |
Description | RFID READER R/W 865-928MHZ MOD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | - | |
Interface | - | |
Standards | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 011,16000 Kč | 8 011,16 Kč |
| Unit Price without VAT: | 8 011,16000 Kč |
|---|---|
| Unit Price with VAT: | 9 693,50360 Kč |






