


M7E-MEGA-DEVKIT | |
|---|---|
DigiKey Part Number | 1523-M7E-MEGA-DEVKIT-ND |
Manufacturer | |
Manufacturer Product Number | M7E-MEGA-DEVKIT |
Description | EVAL BOARD FOR M7E-MEGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | E510, M7E-MEGA - RFID (Reader) 860MHz ~ 930MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 860MHz ~ 930MHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | E510, M7E-MEGA | |
Note | - | |
RF Type | - | |
RF Frequency | 860MHz ~ 930MHz | |
Function | RFID (Reader) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 135,04000 Kč | 22 135,04 Kč |
| Unit Price without VAT: | 22 135,04000 Kč |
|---|---|
| Unit Price with VAT: | 26 783,39840 Kč |









