Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V62/23622-01XE | |
|---|---|
DigiKey Part Number | 296-V62/23622-01XETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V62/23622-01XE |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC595MPWREP | Texas Instruments | 1 056 | 296-27413-1-ND | 2,31000 Kč | Parametric Equivalent |
| MC74HC4094ADTR2G | onsemi | 41 | MC74HC4094ADTR2GOSCT-ND | 0,35000 Kč | Parametric Equivalent |
| MC74HC595ADTG | onsemi | 634 | MC74HC595ADTGOS-ND | 0,41000 Kč | Parametric Equivalent |
| MC74HC595ADTR2G | onsemi | 0 | MC74HC595ADTR2GOSCT-ND | 0,31000 Kč | Parametric Equivalent |
| MC74VHC595DTR2G | onsemi | 4 858 | MC74VHC595DTR2GOSCT-ND | 0,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,90676 Kč | 83 720,28 Kč |
| Unit Price without VAT: | 27,90676 Kč |
|---|---|
| Unit Price with VAT: | 33,76718 Kč |




