NLV74VHC595DTR2G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 41
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 634
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 4 858
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 056
Unit Price: 57,11000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 27,90676 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHC595DTR2G

DigiKey Part Number
488-NLV74VHC595DTR2G-ND
Manufacturer
Manufacturer Product Number
NLV74VHC595DTR2G
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
onsemi
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
8
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC4094ADTR2Gonsemi41MC74HC4094ADTR2GOSCT-ND8,61000 KčParametric Equivalent
MC74HC595ADTGonsemi634MC74HC595ADTGOS-ND10,08000 KčParametric Equivalent
MC74HC595ADTR2Gonsemi0MC74HC595ADTR2GOSCT-ND7,56000 KčParametric Equivalent
MC74VHC595DTR2Gonsemi4 858MC74VHC595DTR2GOSCT-ND10,50000 KčParametric Equivalent
SN74HC595MPWREPTexas Instruments1 056296-27413-1-ND57,11000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes