MFR Recommended
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ULN2004ADRE4 | |
|---|---|
DigiKey Part Number | ULN2004ADRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ULN2004ADRE4 |
Description | IC PWR RELAY 7NPN 1:1 16SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULN2004ADRE4 Models |
Category | Operating Temperature -40°C ~ 70°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 16-SOIC |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2004ADR | Texas Instruments | 31 133 | 296-15067-1-ND | 19,74000 Kč | MFR Recommended |
| ULN2002D1013TR | STMicroelectronics | 3 643 | 497-2343-1-ND | 13,23000 Kč | Direct |
| ULN2004AS16-13 | Diodes Incorporated | 3 765 | ULN2004AS16-13DICT-ND | 18,27000 Kč | Direct |
| MC1413DR2G | onsemi | 30 593 | MC1413DR2GOSCT-ND | 11,55000 Kč | Upgrade |
| ULN2001D1013TR | STMicroelectronics | 14 503 | 497-2341-1-ND | 12,39000 Kč | Upgrade |





