
ULN2004AS16-13 | |
|---|---|
DigiKey Part Number | ULN2004AS16-13DITR-ND - Tape & Reel (TR) ULN2004AS16-13DICT-ND - Cut Tape (CT) ULN2004AS16-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2004AS16-13 |
Description | IC PWR RELAY 7NPN 1:1 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SO |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer Diodes Incorporated | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-SO |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 100 | 7,31780 Kč | 731,78 Kč |
| 500 | 5,59428 Kč | 2 797,14 Kč |
| 1 000 | 5,03847 Kč | 5 038,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,43620 Kč | 11 090,50 Kč |
| 5 000 | 4,06370 Kč | 20 318,50 Kč |
| 7 500 | 3,87391 Kč | 29 054,33 Kč |
| 12 500 | 3,66061 Kč | 45 757,62 Kč |
| 17 500 | 3,53430 Kč | 61 850,25 Kč |
| 25 000 | 3,41155 Kč | 85 288,75 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


