Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UCC28712DR | |
|---|---|
DigiKey Part Number | 296-41056-2-ND - Tape & Reel (TR) 296-41056-1-ND - Cut Tape (CT) 296-41056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28712DR |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28712DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 680Hz ~ 100kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,65808 Kč | 39 145,20 Kč |
| 5 000 | 15,30470 Kč | 76 523,50 Kč |
| 7 500 | 15,12762 Kč | 113 457,15 Kč |
| 12 500 | 14,93154 Kč | 186 644,25 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |








