
TLV316QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV316QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV316QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV316QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV316QDBVRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV316QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,66200 Kč | 206,62 Kč |
| 25 | 18,73040 Kč | 468,26 Kč |
| 100 | 16,59680 Kč | 1 659,68 Kč |
| 250 | 15,57968 Kč | 3 894,92 Kč |
| 500 | 14,96696 Kč | 7 483,48 Kč |
| 1 000 | 14,46237 Kč | 14 462,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,83915 Kč | 41 517,45 Kč |
| 6 000 | 13,53412 Kč | 81 204,72 Kč |
| 9 000 | 13,38147 Kč | 120 433,23 Kč |
| 15 000 | 13,21221 Kč | 198 183,15 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |





