N-Channel 1200 V 1.5A (Tc) 60W (Tc) Surface Mount H2PAK-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH2N120K5-2AG

DigiKey Part Number
497-STH2N120K5-2AGTR-ND - Tape & Reel (TR)
497-STH2N120K5-2AGCT-ND - Cut Tape (CT)
497-STH2N120K5-2AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STH2N120K5-2AG
Description
MOSFET N-CH 1200V 1.5A H2PAK-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 1.5A (Tc) 60W (Tc) Surface Mount H2PAK-2
Datasheet
 Datasheet
EDA/CAD Models
STH2N120K5-2AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
5.3 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
124 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,17000 Kč107,17 Kč
1071,30600 Kč713,06 Kč
10050,94690 Kč5 094,69 Kč
50048,76600 Kč24 383,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00039,84138 Kč39 841,38 Kč
Manufacturers Standard Package
Unit Price without VAT:107,17000 Kč
Unit Price with VAT:129,67570 Kč