
BSS138BWAHZGT106 | |
|---|---|
DigiKey Part Number | 846-BSS138BWAHZGT106TR-ND - Tape & Reel (TR) 846-BSS138BWAHZGT106CT-ND - Cut Tape (CT) 846-BSS138BWAHZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138BWAHZGT106 |
Description | NCH 60V 380MA, SOT-323, SMALL SI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 380mA (Ta) 200mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138BWAHZGT106 Models |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 47 pF @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 200mW |
Part Status Active | Operating Temperature 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 680mOhm @ 380mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,21600 Kč | 72,16 Kč |
| 100 | 4,57990 Kč | 457,99 Kč |
| 500 | 3,44282 Kč | 1 721,41 Kč |
| 1 000 | 3,07535 Kč | 3 075,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60784 Kč | 7 823,52 Kč |
| 6 000 | 2,37207 Kč | 14 232,42 Kč |
| 9 000 | 2,25193 Kč | 20 267,37 Kč |
| 15 000 | 2,11686 Kč | 31 752,90 Kč |
| 21 000 | 2,03688 Kč | 42 774,48 Kč |
| 30 000 | 1,95912 Kč | 58 773,60 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |






