


UCC28710DR | |
|---|---|
DigiKey Part Number | 296-41806-2-ND - Tape & Reel (TR) 296-41806-1-ND - Cut Tape (CT) 296-41806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28710DR |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28710DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 680Hz ~ 100kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,25000 Kč | 31,25 Kč |
| 10 | 22,83000 Kč | 228,30 Kč |
| 25 | 20,72160 Kč | 518,04 Kč |
| 100 | 18,40120 Kč | 1 840,12 Kč |
| 250 | 17,29224 Kč | 4 323,06 Kč |
| 500 | 16,62442 Kč | 8 312,21 Kč |
| 1 000 | 16,07472 Kč | 16 074,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,49444 Kč | 38 736,10 Kč |
| 5 000 | 15,14474 Kč | 75 723,70 Kč |
| 7 500 | 14,96952 Kč | 112 271,40 Kč |
| 12 500 | 14,77549 Kč | 184 693,62 Kč |
| Unit Price without VAT: | 31,25000 Kč |
|---|---|
| Unit Price with VAT: | 37,81250 Kč |














