
UC3844AN | |
|---|---|
DigiKey Part Number | 296-11291-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3844AN |
Description | IC REG CTRLR PWM CM 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3844AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,66500 Kč | 236,65 Kč |
| 50 | 20,15800 Kč | 1 007,90 Kč |
| 100 | 19,07670 Kč | 1 907,67 Kč |
| 250 | 17,93312 Kč | 4 483,28 Kč |
| 500 | 17,24356 Kč | 8 621,78 Kč |
| 1 000 | 16,67598 Kč | 16 675,98 Kč |
| 2 500 | 16,07699 Kč | 40 192,47 Kč |
| 5 000 | 15,71591 Kč | 78 579,55 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


