Similar
Similar
Similar
Similar

UCC2808AQDR-2EP | |
|---|---|
DigiKey Part Number | 296-21293-2-ND - Tape & Reel (TR) 296-21293-1-ND - Cut Tape (CT) 296-21293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2808AQDR-2EP |
Description | IC REG CTRLR PUSH-PULL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2808AQDR-2EP Models |
Category | Frequency - Switching 194kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 49% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Push-Pull | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.1V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC3808BM | Microchip Technology | 0 | MIC3808BM-ND | 25,01257 Kč | Similar |
| MIC3808BM-TR | Microchip Technology | 0 | MIC3808BM-TR-ND | 22,57285 Kč | Similar |
| MIC3808YM | Microchip Technology | 0 | 576-1769-5-ND | 51,66000 Kč | Similar |
| MIC3808YM-TR | Microchip Technology | 0 | MIC3808YM-TR-ND | 39,05628 Kč | Similar |
| MIC3809BM | Microchip Technology | 0 | MIC3809BM-ND | 25,01257 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,15645 Kč | 160 391,13 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |


