MIC3809BM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 160
Unit Price: 2,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 400
Unit Price: 4,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,62984 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 458
Unit Price: 2,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 677
Unit Price: 3,76000 Kč
Datasheet
Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3809BM

DigiKey Part Number
MIC3809BM-ND
Manufacturer
Manufacturer Product Number
MIC3809BM
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Customer Reference
Detailed Description
Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC3809BM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz
Manufacturer
Microchip Technology
Duty Cycle (Max)
49%
Packaging
Bulk
Synchronous Rectifier
No
Part Status
Discontinued at DigiKey
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Full-Bridge, Half-Bridge, Push-Pull
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.1V ~ 14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC3809YMMicrochip Technology160576-1770-5-ND2,77000 KčDirect
UCC2808AQDR-1EPTexas Instruments2 400296-18742-1-ND4,26000 KčSimilar
UCC2808AQDR-1G4Q1Texas Instruments0296-32000-2-ND1,62984 KčSimilar
UCC2808AQDR-1Q1Texas Instruments2 458296-17986-1-ND2,82000 KčSimilar
UCC2808AQDR-2EPTexas Instruments0296-21293-1-ND3,79000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
66525,01257 Kč16 633,36 Kč
Unit Price without VAT:25,01257 Kč
Unit Price with VAT:30,26521 Kč