Similar
Similar
Similar
Similar
Similar

MIC3808BM | |
|---|---|
DigiKey Part Number | MIC3808BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC3808BM |
Description | IC OFFLINE SW PUSH-PULL 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Push-Pull Topology Up to 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC3808BM Models |
Category | Duty Cycle 49% |
Manufacturer Microchip Technology | Frequency - Switching Up to 1MHz |
Packaging Bulk | Fault Protection Current Limiting |
Part Status Discontinued at DigiKey | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Push-Pull | Supplier Device Package 8-SOIC |
Voltage - Start Up 12.5 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC3808YM | Microchip Technology | 0 | 576-1769-5-ND | 51,66000 Kč | Direct |
| UCC2808AQDR-1EP | Texas Instruments | 2 400 | 296-18742-1-ND | 105,20000 Kč | Similar |
| UCC2808AQDR-1G4Q1 | Texas Instruments | 0 | 296-32000-2-ND | 40,26761 Kč | Similar |
| UCC2808AQDR-1Q1 | Texas Instruments | 2 458 | 296-17986-1-ND | 69,71000 Kč | Similar |
| UCC2808AQDR-2EP | Texas Instruments | 0 | 296-21293-1-ND | 93,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 665 | 25,01257 Kč | 16 633,36 Kč |
| Unit Price without VAT: | 25,01257 Kč |
|---|---|
| Unit Price with VAT: | 30,26521 Kč |



