
UCC21521DWR | |
|---|---|
DigiKey Part Number | 296-48797-2-ND - Tape & Reel (TR) 296-48797-1-ND - Cut Tape (CT) 296-48797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21521DWR |
Description | DGTL ISO 5.7KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21521DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,27800 Kč | 752,78 Kč |
| 25 | 69,35200 Kč | 1 733,80 Kč |
| 100 | 62,83020 Kč | 6 283,02 Kč |
| 250 | 59,72000 Kč | 14 930,00 Kč |
| 500 | 57,84572 Kč | 28 922,86 Kč |
| 1 000 | 56,30278 Kč | 56 302,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 55,03345 Kč | 110 066,90 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |










