25 Pin Shank Terminal M8 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225679-E

DigiKey Part Number
2684-225679-E-ND
Manufacturer
Manufacturer Product Number
225679-E
Description
PWRELMT 25PIN PFIT SHK M8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 Pin Shank Terminal M8 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Shank Terminal
Screw Size
M8
Termination
Press-Fit
Current Rating (Amps)
250 A
Number of Pins
25
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Material - Insulation
-
Screw Material
-
Screw Finish
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,26000 Kč144,26 Kč
10122,54400 Kč1 225,44 Kč
25114,85920 Kč2 871,48 Kč
78105,99410 Kč8 267,54 Kč
156100,93442 Kč15 745,77 Kč
31296,11833 Kč29 988,92 Kč
54692,39927 Kč50 450,00 Kč
1 01488,45418 Kč89 692,54 Kč
Manufacturers Standard Package
Unit Price without VAT:144,26000 Kč
Unit Price with VAT:174,55460 Kč