
225677-E | |
|---|---|
DigiKey Part Number | 2684-225677-E-ND |
Manufacturer | |
Manufacturer Product Number | 225677-E |
Description | PWRELMT 16PIN PFIT SHK M5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Shank Terminal M5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 225677-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M5 | |
Termination | Press-Fit | |
Current Rating (Amps) | 160 A | |
Number of Pins | 16 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 90,43800 Kč | 904,38 Kč |
| 25 | 84,76480 Kč | 2 119,12 Kč |
| 50 | 80,71220 Kč | 4 035,61 Kč |
| 100 | 76,85900 Kč | 7 685,90 Kč |
| 300 | 71,12583 Kč | 21 337,75 Kč |
| 600 | 67,73290 Kč | 40 639,74 Kč |
| 1 200 | 64,50236 Kč | 77 402,83 Kč |
| 2 700 | 60,91947 Kč | 164 482,57 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |



