


ACS758LCB-050B-PFF-T | |
|---|---|
DigiKey Part Number | 620-1320-ND |
Manufacturer | |
Manufacturer Product Number | ACS758LCB-050B-PFF-T |
Description | CURRENT SENSOR HE/OL 50A 5-CB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
EDA/CAD Models | ACS758LCB-050B-PFF-T Models |
Category | Accuracy ±2% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Response Time 4µs |
Part Status Active | Current - Supply (Max) 13.5mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 40mV/A | Package / Case 5-CB Formed Leads, PFF |
Frequency DC ~ 120kHz | Supplier Device Package 5-CB Module |
Linearity ±1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS770LCB-050B-PFF-T | Allegro MicroSystems | 4 432 | 620-1541-5-ND | 217,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,49000 Kč | 216,49 Kč |
| 5 | 196,12200 Kč | 980,61 Kč |
| 10 | 188,52000 Kč | 1 885,20 Kč |
| 34 | 176,61176 Kč | 6 004,80 Kč |
| 68 | 170,63338 Kč | 11 603,07 Kč |
| 102 | 167,37049 Kč | 17 071,79 Kč |
| 510 | 157,99061 Kč | 80 575,21 Kč |
| Unit Price without VAT: | 216,49000 Kč |
|---|---|
| Unit Price with VAT: | 261,95290 Kč |







