
ACS772LCB-050B-PFF-T | |
|---|---|
DigiKey Part Number | 620-ACS772LCB-050B-PFF-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS772LCB-050B-PFF-T |
Description | CURRENT SENSOR HE 50A 5-CB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
EDA/CAD Models | ACS772LCB-050B-PFF-T Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Response Time 2.5µs |
Packaging Bulk | Current - Supply (Max) 15mA |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring AC/DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 5-CB Formed Leads, PFF |
Sensitivity 40mV/A | Supplier Device Package 5-CB Module |
Frequency DC ~ 200kHz | Base Product Number |
Linearity ±0.9% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 5 | 188,85600 Kč | 944,28 Kč |
| 10 | 181,46500 Kč | 1 814,65 Kč |
| 25 | 172,62040 Kč | 4 315,51 Kč |
| 50 | 166,57720 Kč | 8 328,86 Kč |
| 408 | 151,16605 Kč | 61 675,75 Kč |
| 816 | 146,89928 Kč | 119 869,81 Kč |
| 1 224 | 144,56832 Kč | 176 951,62 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |




