TXU0101DTQR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9 840
Unit Price: 6,09000 Kč
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 200Mbps 6-X2SON (1x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0101DTQR

DigiKey Part Number
296-TXU0101DTQRTR-ND - Tape & Reel (TR)
296-TXU0101DTQRCT-ND - Cut Tape (CT)
296-TXU0101DTQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0101DTQR
Description
IC XLTR VL UNIDIR 6-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 200Mbps 6-X2SON (1x0.8)
Datasheet
 Datasheet
EDA/CAD Models
TXU0101DTQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.08 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
200Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
6-XFDFN
Number of Circuits
1
Supplier Device Package
6-X2SON (1x0.8)
Channels per Circuit
1
Base Product Number
Voltage - VCCA
1.08 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NXU0101GXZNexperia USA Inc.9 8401727-NXU0101GXZCT-ND6,09000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,88500 Kč118,85 Kč
2510,68360 Kč267,09 Kč
1009,37140 Kč937,14 Kč
2508,74356 Kč2 185,89 Kč
5008,36602 Kč4 183,01 Kč
1 0008,28875 Kč8 288,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,67092 Kč23 012,76 Kč
6 0007,48292 Kč44 897,52 Kč
9 0007,38875 Kč66 498,75 Kč
15 0007,28446 Kč109 266,90 Kč
21 0007,22345 Kč151 692,45 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč