Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G34YFPR

DigiKey Part Number
296-25210-2-ND - Tape & Reel (TR)
296-25210-1-ND - Cut Tape (CT)
296-25210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G34YFPR
Description
IC BUFF 0.8V/3.6V 6-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G34YFPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFBGA, DSBGA
Number of Elements
2
Supplier Device Package
6-DSBGA
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 408
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,70600 Kč77,06 Kč
256,87880 Kč171,97 Kč
1005,98440 Kč598,44 Kč
2505,55608 Kč1 389,02 Kč
5005,29864 Kč2 649,32 Kč
1 0005,14031 Kč5 140,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,82380 Kč14 471,40 Kč
6 0004,69543 Kč28 172,58 Kč
9 0004,63111 Kč41 679,99 Kč
15 0004,55990 Kč68 398,50 Kč
21 0004,51827 Kč94 883,67 Kč
30 0004,47822 Kč134 346,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč

Other Suppliers on DigiKey

68 038In Stock
Ships from Rochester Electronics, LLC