
ADT7310TRZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADT7310TRZ-REELTR-ND - Tape & Reel (TR) 505-ADT7310TRZ-REELCT-ND - Cut Tape (CT) 505-ADT7310TRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7310TRZ-REEL |
Description | SENSOR DIGITAL -55C-150C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 15 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADT7310TRZ-REEL Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±0.44°C (±1°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -40°C ~ 105°C (-55°C ~ 150°C) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 150°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type SPI | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 15 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7320UCPZ-R2 | Analog Devices Inc. | 458 | 505-ADT7320UCPZ-R2CT-ND | 257,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 10 | 86,38300 Kč | 863,83 Kč |
| 25 | 79,69320 Kč | 1 992,33 Kč |
| 100 | 72,33100 Kč | 7 233,10 Kč |
| 250 | 69,24192 Kč | 17 310,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,12368 Kč | 157 809,20 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |










