
EVAL-ADT7310MBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADT7310MBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADT7310MBZ |
Description | MINI TEMP SENSOR BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADT7310 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity ±0.5°C |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part ADT7310 |
Sensor Type Temperature | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,63000 Kč | 629,63 Kč |
| Unit Price without VAT: | 629,63000 Kč |
|---|---|
| Unit Price with VAT: | 761,85230 Kč |








