
TXS0101YZPR | |
|---|---|
DigiKey Part Number | 296-24805-2-ND - Tape & Reel (TR) 296-24805-1-ND - Cut Tape (CT) 296-24805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0101YZPR |
Description | IC XLTR VL BIDIR 6-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TXS0101YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 10,58800 Kč | 105,88 Kč |
| 25 | 9,51480 Kč | 237,87 Kč |
| 100 | 8,32950 Kč | 832,95 Kč |
| 250 | 7,76156 Kč | 1 940,39 Kč |
| 500 | 7,41970 Kč | 3 709,85 Kč |
| 1 000 | 7,31088 Kč | 7 310,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,79045 Kč | 20 371,35 Kč |
| 6 000 | 6,62026 Kč | 39 721,56 Kč |
| 9 000 | 6,53507 Kč | 58 815,63 Kč |
| 15 000 | 6,44064 Kč | 96 609,60 Kč |
| 21 000 | 6,38546 Kč | 134 094,66 Kč |
| 30 000 | 6,33242 Kč | 189 972,60 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |









