
| TXS0101YZPR | |
|---|---|
| DigiKey Part Number | 296-24805-2-ND - Tape & Reel (TR) 296-24805-1-ND - Cut Tape (CT) 296-24805-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TXS0101YZPR | 
| Description | IC XLTR VL BIDIR 6-DSBGA | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps 6-DSBGA | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TXS0101YZPR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Translator Type | Voltage Level | |
| Channel Type | Bidirectional | |
| Number of Circuits | 1 | |
| Channels per Circuit | 1 | |
| Voltage - VCCA | 1.65 V ~ 3.6 V | |
| Voltage - VCCB | 2.3 V ~ 5.5 V | |
| Input Signal | - | |
| Output Signal | - | |
| Output Type | Open Drain, Push-Pull | |
| Data Rate | 24Mbps | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Features | Auto-Direction Sensing | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-XFBGA, DSBGA | |
| Supplier Device Package | 6-DSBGA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč | 
| 10 | 9,21700 Kč | 92,17 Kč | 
| 25 | 8,25600 Kč | 206,40 Kč | 
| 100 | 7,20720 Kč | 720,72 Kč | 
| 250 | 6,70536 Kč | 1 676,34 Kč | 
| 500 | 6,40408 Kč | 3 202,04 Kč | 
| 1 000 | 6,27114 Kč | 6 271,14 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 5,84864 Kč | 17 545,92 Kč | 
| 6 000 | 5,69845 Kč | 34 190,70 Kč | 
| 9 000 | 5,62324 Kč | 50 609,16 Kč | 
| 15 000 | 5,53987 Kč | 83 098,05 Kč | 
| 21 000 | 5,49118 Kč | 115 314,78 Kč | 
| 30 000 | 5,44437 Kč | 163 331,10 Kč | 
| Unit Price without VAT: | 13,11000 Kč | 
|---|---|
| Unit Price with VAT: | 15,86310 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic