
TXB0106PWR | |
|---|---|
DigiKey Part Number | 296-23759-2-ND - Tape & Reel (TR) 296-23759-1-ND - Cut Tape (CT) 296-23759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0106PWR |
Description | IC XLTR VL BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0106PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,48400 Kč | 244,84 Kč |
| 25 | 22,24120 Kč | 556,03 Kč |
| 100 | 19,76750 Kč | 1 976,75 Kč |
| 250 | 18,58996 Kč | 4 647,49 Kč |
| 500 | 18,28002 Kč | 9 140,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,81300 Kč | 33 626,00 Kč |
| 4 000 | 16,41697 Kč | 65 667,88 Kč |
| 6 000 | 16,21861 Kč | 97 311,66 Kč |
| 10 000 | 15,99878 Kč | 159 987,80 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |





















