
MIKROE-4753 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4753-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4753 |
Description | INCLINOMETER CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SCL3300 Inclinometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Inclinometer | |
Utilized IC / Part | SCL3300 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 141,80000 Kč | 2 141,80 Kč |
| Unit Price without VAT: | 2 141,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 591,57800 Kč |






