Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0104QRGYRQ1

DigiKey Part Number
296-23689-2-ND - Tape & Reel (TR)
296-23689-1-ND - Cut Tape (CT)
296-23689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0104QRGYRQ1
Description
IC XLTR VL BIDIR 14-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TXB0104QRGYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Tri-State, Non-Inverted
Manufacturer
Texas Instruments
Data Rate
100Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Translator Type
Voltage Level
Qualification
AEC-Q100
Channel Type
Bidirectional
Features
Auto-Direction Sensing
Number of Circuits
1
Mounting Type
Surface Mount
Channels per Circuit
4
Package / Case
14-VFQFN Exposed Pad
Voltage - VCCA
1.2 V ~ 3.6 V
Supplier Device Package
14-VQFN (3.5x3.5)
Voltage - VCCB
1.65 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI4ULS5V104ZBEXDiodes Incorporated2 023PI4ULS5V104ZBEXCT-ND26,70000 KčSimilar
NTB0104BQ,115NXP USA Inc.11 914568-8404-1-ND19,60000 KčParametric Equivalent
NTB0104BQ-Q100XNXP USA Inc.10 009568-12377-1-ND22,94000 KčParametric Equivalent
In-Stock: 6 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,37000 Kč33,37 Kč
1024,44300 Kč244,43 Kč
2522,19840 Kč554,96 Kč
10019,73140 Kč1 973,14 Kč
25018,55640 Kč4 639,10 Kč
50018,25190 Kč9 125,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,54418 Kč49 632,54 Kč
6 00016,19169 Kč97 150,14 Kč
9 00016,01515 Kč144 136,35 Kč
Manufacturers Standard Package
Unit Price without VAT:33,37000 Kč
Unit Price with VAT:40,37770 Kč