
PI4ULS5V104ZBEX | |
|---|---|
DigiKey Part Number | PI4ULS5V104ZBEXTR-ND - Tape & Reel (TR) PI4ULS5V104ZBEXCT-ND - Cut Tape (CT) PI4ULS5V104ZBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS5V104ZBEX |
Description | IC XLTR VL BIDIR 14-TQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TQFN (3.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Output Type Tri-State, Non-Inverted |
Series | Data Rate 100Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 14-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 14-TQFN (3.5x3.5) |
Channels per Circuit 4 | Base Product Number |
Voltage - VCCA 1.2 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LXB0104ZB14-13 | Diodes Incorporated | 4 478 | 31-LXB0104ZB14-13CT-ND | 14,39000 Kč | MFR Recommended |
| ADG3304WBRUZ-REEL | Analog Devices Inc. | 1 379 | 505-ADG3304WBRUZ-REELCT-ND | 78,00000 Kč | Similar |
| MAX14611ETD+T | Analog Devices Inc./Maxim Integrated | 4 900 | MAX14611ETD+TCT-ND | 104,28000 Kč | Similar |
| NTB0104BQ,115 | NXP USA Inc. | 11 914 | 568-8404-1-ND | 19,60000 Kč | Similar |
| NTB0104GU12,115 | NXP USA Inc. | 75 531 | 568-5204-1-ND | 21,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 19,33300 Kč | 193,33 Kč |
| 25 | 17,51040 Kč | 437,76 Kč |
| 100 | 15,49980 Kč | 1 549,98 Kč |
| 250 | 14,54128 Kč | 3 635,32 Kč |
| 500 | 13,96318 Kč | 6 981,59 Kč |
| 1 000 | 13,48746 Kč | 13 487,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,59364 Kč | 62 968,20 Kč |
| 10 000 | 12,34596 Kč | 123 459,60 Kč |
| 15 000 | 12,22189 Kč | 183 328,35 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |

