MFR Recommended
Direct
Parametric Equivalent

TXB0104PWRG4 | |
|---|---|
DigiKey Part Number | 296-52837-2-ND - Tape & Reel (TR) 296-52837-1-ND - Cut Tape (CT) 296-52837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0104PWRG4 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0104PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,08552 Kč | 18 171,04 Kč |
| 4 000 | 8,84667 Kč | 35 386,68 Kč |
| 6 000 | 8,72701 Kč | 52 362,06 Kč |
| 10 000 | 8,59450 Kč | 85 945,00 Kč |
| 14 000 | 8,51700 Kč | 119 238,00 Kč |
| 20 000 | 8,44249 Kč | 168 849,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |















