
MAX6639FAEE+T | |
|---|---|
DigiKey Part Number | 175-MAX6639FAEE+TTR-ND - Tape & Reel (TR) 175-MAX6639FAEE+TCT-ND - Cut Tape (CT) 175-MAX6639FAEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6639FAEE+T |
Description | IC 2CH TEMP MONITOR 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 150°C, External Sensor Internal and External Sensor I2C/SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6639FAEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 150°C, External Sensor | |
Accuracy | -2.5°C Local(Max), ±1°C Remote(Max) | |
Topology | ADC, PWM Generator, Tach Counter | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 99,23700 Kč | 992,37 Kč |
| 25 | 91,69400 Kč | 2 292,35 Kč |
| 100 | 83,39360 Kč | 8 339,36 Kč |
| 250 | 80,31736 Kč | 20 079,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 73,01525 Kč | 182 538,12 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |











