
MPM3690GBF-50D-0001-T | |
|---|---|
DigiKey Part Number | 1589-MPM3690GBF-50D-0001-T-ND |
Manufacturer | |
Manufacturer Product Number | MPM3690GBF-50D-0001-T |
Description | 16V, 50A, HIGH-EFFICIENCY DC/DC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 3.6V 50A 3V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 180 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.21" H (16.0mm x 16.0mm x 5.2mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,44000 Kč | 901,44 Kč |
| 10 | 736,10600 Kč | 7 361,06 Kč |
| 25 | 694,79040 Kč | 17 369,76 Kč |
| 100 | 649,38200 Kč | 64 938,20 Kč |
| Unit Price without VAT: | 901,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 090,74240 Kč |











