
6TPE330MAP | |
|---|---|
DigiKey Part Number | P16627TR-ND - Tape & Reel (TR) P16627CT-ND - Cut Tape (CT) P16627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE330MAP |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE330MAP Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 40,77800 Kč | 407,78 Kč |
| 50 | 33,50860 Kč | 1 675,43 Kč |
| 100 | 31,26180 Kč | 3 126,18 Kč |
| 500 | 27,46076 Kč | 13 730,38 Kč |
| 1 000 | 26,28404 Kč | 26 284,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,11984 Kč | 72 359,52 Kč |
| 9 000 | 23,08077 Kč | 207 726,93 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |











