
TXB0102DCURG4 | |
|---|---|
DigiKey Part Number | 296-52836-2-ND - Tape & Reel (TR) 296-52836-1-ND - Cut Tape (CT) 296-52836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0102DCURG4 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0102DCURG4 Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channels per Circuit 2 | Supplier Device Package 8-VSSOP |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXB0102DCUR | Texas Instruments | 181 | 296-22862-1-ND | 17,43000 Kč | Parametric Equivalent |
| TXB0102DCUT | Texas Instruments | 5 466 | 296-32601-1-ND | 28,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 25 | 12,50640 Kč | 312,66 Kč |
| 100 | 11,00300 Kč | 1 100,30 Kč |
| 250 | 10,28484 Kč | 2 571,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 25 | 12,50640 Kč | 312,66 Kč |
| 100 | 11,00300 Kč | 1 100,30 Kč |
| 250 | 10,28484 Kč | 2 571,21 Kč |
| 500 | 9,85184 Kč | 4 925,92 Kč |
| 1 000 | 9,49572 Kč | 9 495,72 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |









