
TUSB320HAIRWBR | |
|---|---|
DigiKey Part Number | 296-43141-2-ND - Tape & Reel (TR) 296-43141-1-ND - Cut Tape (CT) 296-43141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB320HAIRWBR |
Description | IC USB TYPE-C LOGIC/PORT 12X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Type C Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB320HAIRWBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Interface | GPIO, I2C | |
Voltage - Supply | 2.7V ~ 5V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,53600 Kč | 285,36 Kč |
| 25 | 25,95360 Kč | 648,84 Kč |
| 100 | 23,11880 Kč | 2 311,88 Kč |
| 250 | 21,76484 Kč | 5 441,21 Kč |
| 500 | 20,94928 Kč | 10 474,64 Kč |
| 1 000 | 20,68975 Kč | 20 689,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,44863 Kč | 58 345,89 Kč |
| 6 000 | 19,04281 Kč | 114 256,86 Kč |
| 9 000 | 18,83971 Kč | 169 557,39 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |










