
TUSB1042IRNQR | |
|---|---|
DigiKey Part Number | 296-TUSB1042IRNQRTR-ND - Tape & Reel (TR) 296-TUSB1042IRNQRCT-ND - Cut Tape (CT) 296-TUSB1042IRNQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1042IRNQR |
Description | TUSB1042IRNQR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1042IRNQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,66000 Kč | 135,66 Kč |
| 10 | 104,23800 Kč | 1 042,38 Kč |
| 25 | 96,41520 Kč | 2 410,38 Kč |
| 100 | 87,80340 Kč | 8 780,34 Kč |
| 250 | 83,69920 Kč | 20 924,80 Kč |
| 500 | 81,22496 Kč | 40 612,48 Kč |
| 1 000 | 79,18930 Kč | 79 189,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 76,67448 Kč | 230 023,44 Kč |
| Unit Price without VAT: | 135,66000 Kč |
|---|---|
| Unit Price with VAT: | 164,14860 Kč |











