TS5A4624DCKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 19
Unit Price: 21,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 16 815
Unit Price: 56,69000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 13 840
Unit Price: 56,69000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 928
Unit Price: 62,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 22 241
Unit Price: 50,82000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 50,82000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 5 998
Unit Price: 9,87000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15 419
Unit Price: 43,68000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 44
Unit Price: 54,38000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 140
Unit Price: 64,88000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 066
Unit Price: 106,46000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 829
Unit Price: 106,46000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
1 Circuit IC Switch 2:1 900mOhm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A4624DCKTG4

DigiKey Part Number
TS5A4624DCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS5A4624DCKTG4
Description
IC SWITCH SPDTX1 900MOHM SC70-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A4624DCKTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
22ns, 8ns
-3db Bandwidth
90MHz
Charge Injection
15.5pC
Channel Capacitance (CS(off), CD(off))
18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-63dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75010,75433 Kč8 065,75 Kč
1 25010,49110 Kč13 113,88 Kč
1 75010,33738 Kč18 090,42 Kč
2 50010,18932 Kč25 473,30 Kč
6 2509,87077 Kč61 692,31 Kč
12 5009,67875 Kč120 984,38 Kč
Unit Price without VAT:10,75433 Kč
Unit Price with VAT:13,01274 Kč