SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG749BKSZ-REEL7

DigiKey Part Number
505-ADG749BKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG749BKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADG749BKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG749BKSZ-REEL7
Description
IC SWITCH SPDT X 1 5OHM SC70-6
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 5Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADG749BKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
7ns, 3ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-82dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,28000 Kč77,28 Kč
1049,57500 Kč495,75 Kč
2542,33480 Kč1 058,37 Kč
10034,14040 Kč3 414,04 Kč
25030,11436 Kč7 528,59 Kč
50027,63724 Kč13 818,62 Kč
1 00025,56341 Kč25 563,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,47525 Kč73 425,75 Kč
Manufacturers Standard Package
Unit Price without VAT:77,28000 Kč
Unit Price with VAT:93,50880 Kč