


TPS74601PDRVT | |
|---|---|
DigiKey Part Number | 296-53055-2-ND - Tape & Reel (TR) 296-53055-1-ND - Cut Tape (CT) 296-53055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74601PDRVT |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74601PDRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.05V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,24000 Kč | 252,40 Kč |
| 25 | 22,93000 Kč | 573,25 Kč |
| 100 | 20,39330 Kč | 2 039,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,18292 Kč | 4 795,73 Kč |
| 500 | 18,45346 Kč | 9 226,73 Kč |
| 750 | 18,08824 Kč | 13 566,18 Kč |
| 1 250 | 17,68367 Kč | 22 104,59 Kč |
| 1 750 | 17,44706 Kč | 30 532,35 Kč |
| 2 500 | 17,21954 Kč | 43 048,85 Kč |
| 6 250 | 16,72969 Kč | 104 560,56 Kč |
| 12 500 | 16,43448 Kč | 205 431,00 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |



