
FMMT619QTA | |
|---|---|
DigiKey Part Number | 31-FMMT619QTATR-ND - Tape & Reel (TR) 31-FMMT619QTACT-ND - Cut Tape (CT) 31-FMMT619QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT619QTA |
Description | TRANS NPN 50V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 165MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 165MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 100 | 8,16820 Kč | 816,82 Kč |
| 500 | 6,27042 Kč | 3 135,21 Kč |
| 1 000 | 5,65875 Kč | 5 658,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,88106 Kč | 14 643,18 Kč |
| 6 000 | 4,48941 Kč | 26 936,46 Kč |
| 9 000 | 4,28984 Kč | 38 608,56 Kč |
| 15 000 | 4,06566 Kč | 60 984,90 Kč |
| 21 000 | 3,93289 Kč | 82 590,69 Kč |
| 30 000 | 3,80389 Kč | 114 116,70 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |











