
TLV1701AIDBVT | |
|---|---|
DigiKey Part Number | 296-38576-2-ND - Tape & Reel (TR) 296-38576-1-ND - Cut Tape (CT) 296-38576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1701AIDBVT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1701AIDBVT Models |
Category | Current - Input Bias (Max) 0.015µA |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 75µA |
Part Status Active | Propagation Delay (Max) 560ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.2V ~ 36V, ±1.1V ~ 18V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 3.5mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 18,79760 Kč | 469,94 Kč |
| 100 | 16,64930 Kč | 1 664,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,62588 Kč | 3 906,47 Kč |
| 500 | 15,00854 Kč | 7 504,27 Kč |
| 750 | 14,69916 Kč | 11 024,37 Kč |
| 1 250 | 14,35642 Kč | 17 945,53 Kč |
| 1 750 | 14,15613 Kč | 24 773,23 Kč |
| 2 500 | 13,96359 Kč | 34 908,97 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |










